Abracon 12.288 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.60

(exc. GST)

$10.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.96$9.60-
50 - 90$0.936$9.362%
100 - 240$0.912$9.124%
250 - 490$0.888$8.887%
500 +$0.864$8.649%

*price indicative

Packaging Options:
RS Stock No.:
241-2989
Mfr. Part No.:
ABM3B-12.288MHZ-10-1-U-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12.288MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Series Resistance

70Ω

Maximum Operating Temperature

60°C

Series

ABM3B

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon Ceramic smd crystal is used in Cellular telephones, Pagers Communication and Test equipment, High Density applications, PCMCIA and wireless applications.

Frequency 12.288 MHz

Operating Temperature -10°C ∼ 60°C

ESR (Equivalent Series Resistance) 70 Ω

Fundamental mode

Suitable for reflow

Tight Stability available

Ceramic package and metal lid assures high precision and reliability

Seam sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy