Abracon 32 MHz Crystal 20 ppm ABM12 4-Pin 450 μm 1.6 mm 1.2mm
- RS Stock No.:
- 240-3443
- Mfr. Part No.:
- ABM12-32.000MHZ-B2X-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$4,842.00
(exc. GST)
$5,325.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.614 | $4,842.00 |
| 6000 - 6000 | $1.567 | $4,701.00 |
| 9000 + | $1.535 | $4,605.00 |
*price indicative
- RS Stock No.:
- 240-3443
- Mfr. Part No.:
- ABM12-32.000MHZ-B2X-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | ABM12 | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 450μm | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 200Ω | |
| Maximum Operating Temperature | 50°C | |
| Series | ABM12 | |
| Standards/Approvals | RoHS/RoHS II | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type ABM12 | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 450μm | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 200Ω | ||
Maximum Operating Temperature 50°C | ||
Series ABM12 | ||
Standards/Approvals RoHS/RoHS II | ||
Automotive Standard No | ||
The Abracon ABM12 series is miniature ceramic SMD crystal have RoHS reflow profile and can be used applications like Bluetooth, wireless, computers, modem, PCMCIA etc.
Suitable for RoHS reflow profile
Available tight tolerance and stability
Electron beam sealed ceramic package assures high precision and reliability
Related links
- Abracon 32 MHz Crystal 20 ppm ABM12 4-Pin 0.45 mm 1.6 mm 1.2mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- DiodesZetex 32 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 0.4 mm 1.6 mm 1.2mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Ceramic package 4-Pin 0.3 mm 1.6 mm 1.2mm
- Abracon 32 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 1.6 mm 1.6mm
- Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
