Abracon 14.7456 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- RS Stock No.:
- 240-0815
- Mfr. Part No.:
- ABLS2-14.7456MHZ-D4Y-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.92
(exc. GST)
$9.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,300 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.357 | $8.93 |
| 50 - 75 | $0.35 | $8.75 |
| 100 - 225 | $0.344 | $8.60 |
| 250 - 475 | $0.338 | $8.45 |
| 500 + | $0.331 | $8.28 |
*price indicative
- RS Stock No.:
- 240-0815
- Mfr. Part No.:
- ABLS2-14.7456MHZ-D4Y-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 14.7456MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49-US | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 3.3mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | 0°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | ABLS2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 14.7456MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49-US | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 3.3mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature 0°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series ABLS2 | ||
Automotive Standard No | ||
The Abracon Low profile surface mount microprocessor crystal is Suitable for wide range of application such as Computers, Modems, Microprocessors and Wireless Applications.
Suitable for RoHS compliant reflow
Available suitable for thin equipment
Low height reduced to 3.3mm
Tight stability & extended temperature
Lead Free
RoHS Compliant
Related links
- Abracon 14.7456 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 3.579545 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 18.432 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 11.0592 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 10 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 6.144 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
