Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm
- RS Stock No.:
- 238-5784
- Mfr. Part No.:
- ABLS-8.000MHZ-K4T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$29.95
(exc. GST)
$32.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,850 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $1.198 | $29.95 |
| 50 - 75 | $1.162 | $29.05 |
| 100 - 225 | $1.128 | $28.20 |
| 250 - 475 | $1.094 | $27.35 |
| 500 + | $1.062 | $26.55 |
*price indicative
- RS Stock No.:
- 238-5784
- Mfr. Part No.:
- ABLS-8.000MHZ-K4T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 12.7mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 80Ω | |
| Series | ABLS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 8MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 12.7mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 80Ω | ||
Series ABLS | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABLS series HC/49US SMD low profile crystal has 100 MHz frequency. It is mainly used in computers, modems, microprocessors and wireless applications.
Suitable for RoHS reflow
Available for tight stability & extended temperature range
Related links
- Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 14.7456 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 3.6864 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±20 ppm Surface Mount 3-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 24 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 8 MHz Crystal 20 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
