Abracon 3.6864 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.2 mm 12.7 mm 4.7mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$198.00

(exc. GST)

$218.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$0.198$198.00
5000 +$0.188$188.00

*price indicative

RS Stock No.:
238-5781
Mfr. Part No.:
ABLS-3.6864MHZ-L4Q-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

3.6864MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

12.7mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

±30 ppm

Frequency Stability

±100 ppm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series Resistance

180Ω

Series

ABLS

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ABLS series HC/49US SMD low profile crystal has 100 MHz frequency. It is mainly used in computers, modems, microprocessors and wireless applications.

Suitable for RoHS reflow

Available for tight stability & extended temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy