Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS Stock No.:
- 236-5121
- Mfr. Part No.:
- XRCGB32M000F1SBLR0
- Brand:
- Murata
2720 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$0.754
(exc. GST)
$0.829
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 20 | $0.754 | $3.77 |
25 - 45 | $0.742 | $3.71 |
50 - 120 | $0.73 | $3.65 |
125 - 495 | $0.718 | $3.59 |
500 + | $0.70 | $3.50 |
*price indicative
- RS Stock No.:
- 236-5121
- Mfr. Part No.:
- XRCGB32M000F1SBLR0
- Brand:
- Murata
Related links
- Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Cable Knives
- Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Clamps
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Murata 40MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- CK Polyester, 4 Pocket Tool Belt Pouch