- RS Stock No.:
- 236-5101
- Mfr. Part No.:
- XRCGB32M000F1S1DR0
- Brand:
- Murata
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$0.472
(exc. GST)
$0.519
(inc. GST)
Units | Per unit | Per Tape* |
5 - 20 | $0.472 | $2.36 |
25 - 45 | $0.464 | $2.32 |
50 - 120 | $0.456 | $2.28 |
125 - 495 | $0.448 | $2.24 |
500 + | $0.44 | $2.20 |
*price indicative |
- RS Stock No.:
- 236-5101
- Mfr. Part No.:
- XRCGB32M000F1S1DR0
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Murata crystal unit realized small package and highly accurate frequency, based on package technology and high-grade quartz crystal elements. Typical applications for these XRCGB crystal resonators include PCs, visual equipment, and small portable equipment.
It is applicable for the communication clocks such as Wi-Fi and Bluetooth
The crystal unit is small in size and contributes to the reduction in the mounting area
It complies with the RoHS directive, being lead-free
The crystal unit is small in size and contributes to the reduction in the mounting area
It complies with the RoHS directive, being lead-free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | SMD |
Pin Count | 4 |
Dimensions | 2.0 x 1.6 x 0.7mm |
Related links
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Murata 32MHz Crystal ±20ppm Cap Chip 3-Pin 2 x 1.6 x 0.7mm
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- Abracon 32MHz Crystal Unit SMD 4-Pin 5 x 3.2 x 1.1mm
- Murata 32MHz Crystal Unit ±20ppm SMD 4-Pin Amm