Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS Stock No.:
- 236-5100
- Mfr. Part No.:
- XRCGB32M000F1S1DR0
- Brand:
- Murata
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.237
(exc. GST)
$0.261
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.237 | $711.00 |
15000 + | $0.213 | $639.00 |
*price indicative
- RS Stock No.:
- 236-5100
- Mfr. Part No.:
- XRCGB32M000F1S1DR0
- Brand:
- Murata
Related links
- Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Clamps
- Murata 40MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm