Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS Stock No.:
- 236-5081
- Mfr. Part No.:
- XRCGB26M000F1S2KR0
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 5 units)**
$3.00
(exc. GST)
$3.30
(inc. GST)
2975 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
5 - 20 | $0.60 | $3.00 |
25 - 45 | $0.592 | $2.96 |
50 - 120 | $0.58 | $2.90 |
125 - 495 | $0.572 | $2.86 |
500 + | $0.558 | $2.79 |
**price indicative
Related links
- Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 40MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 38.4MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 26MHz Crystal ±20ppm Cap Chip 3-Pin 2 x 1.6 x 0.7mm
- Abracon 26MHz Crystal ±30ppm SMD 4-Pin 2.0 x 1.6 x 0.59mm
- Abracon 48MHz Crystal ±30ppm SMD 4-Pin 2.0 x 1.6 x 0.59mm