Abracon 48 MHz Crystal 20 ppm Surface Mount 1 mm 3.5 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.13

(exc. GST)

$14.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.313$13.13
50 - 90$1.291$12.91
100 - 240$1.269$12.69
250 - 490$1.25$12.50
500 +$1.231$12.31

*price indicative

Packaging Options:
RS Stock No.:
232-7254
Mfr. Part No.:
ABM8G-48.000MHZ-18-D2Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

48MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

3.5mm

Width

2.5mm

Height

1mm

Frequency Tolerance

20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

50Ω

Series

ABM8G

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ABM8G series of IoT optimized low profile quartz crystal has 48 MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.

Low in height; suitable for thin equipment

Glass sealed package assures high reliability and high temperature operation

Tight tolerance and stability available

IR reflow capable

Low cost version of ABM8 crystal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy