Abracon 24 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- RS Stock No.:
- 232-7203
- Mfr. Part No.:
- ABLS-24.000MHZ-B4-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$187.00
(exc. GST)
$206.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.187 | $187.00 | - |
| 2000 - 4000 | $0.184 | $184.00 | 1% |
| 5000 + | $0.172 | $172.00 | 8% |
*price indicative
- RS Stock No.:
- 232-7203
- Mfr. Part No.:
- ABLS-24.000MHZ-B4-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Frequency Tolerance | 30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ABLS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Frequency Tolerance 30 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 70°C | ||
Series ABLS | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABLS series HC/49US (AT49) SMD low profile crystal has 24 MHz frequency with tight stability and extended temperature. Use for computers, modems, microprocessors and wireless applications.
Suitable for RoHS reflow
Available for tight stability & extended temperature range
Related links
- Abracon 24 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.579545 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.6864 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 4.194304 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal 20 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 7.3728 MHz Crystal 20 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
