Abracon 12 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

$13.75

(exc. GST)

$15.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.275$13.75-
100 - 200$0.27$13.50$0.50
250 - 450$0.265$13.25$2.50
500 +$0.26$13.00$7.50

*price indicative

Packaging Options:
RS Stock No.:
232-7185
Mfr. Part No.:
ABLS-20.000MHZ-B4-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

30 ppm

Minimum Operating Temperature

-20°C

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

ABLS

Automotive Standard

No

The Abracon ABLS series HC/49US (AT49) SMD low profile crystal has 20 MHz frequency with tight stability and extended temperature. Use for computers, modems, microprocessors and wireless applications.

Suitable for RoHS reflow

Available for tight stability & extended temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy