Abracon 25 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$34.63

(exc. GST)

$38.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$3.463$34.63-
50 - 90$3.399$33.991%
100 - 240$3.336$33.363%
250 - 490$3.279$32.795%
500 +$3.221$32.216%

*price indicative

Packaging Options:
RS Stock No.:
226-0755
Mfr. Part No.:
FO7HSCBE25.0-T1
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

15pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1.5mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Series

FO7HS

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon SMD oscillator has 25 MHz standard frequency and ±50ppm frequency stability. It is surface mount and has 7 x 5 x 1.5 mm dimensions. It is lead(Pb) free and has -10 to +70°C temperature.

It is RoHS/RoHS II compliant

  • RS Stock No. 2260755P
  • Mfr. Part No. FO7HSCBE25.0-T1
Each (Supplied on a Reel)
$3.463
  • RS Stock No. 2260754
  • Mfr. Part No. FO7HSCBE25.0-T1
Each (On a Reel of 1000)
$2.466
  • RS Stock No. 2260747P
  • Mfr. Part No. FO7HSCAE25.0-T2
Each (Supplied on a Reel)
$2.234
  • RS Stock No. 2260747
  • Mfr. Part No. FO7HSCAE25.0-T2
Each (In a Pack of 10)
$2.234

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy