Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
226-0752
Mfr. Part No.:
FO7HSCBE20.0-T2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

15pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1.5mm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

FO7HS

Automotive Standard

No

The Abracon SMD oscillator has 20 MHz standard frequency and ±50ppm frequency stability. It is surface mount and has 7 x 5 x 1.5 mm dimensions. It is lead(Pb) free and has -10 to +70°C temperature.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy