Abracon 0.032768 MHz Crystal ±20 ppm Cylindrical 2-Pin 16.3 mm 3.1mm

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$710.00

(exc. GST)

$780.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
1000 - 4000$0.71$710.00-
5000 +$0.639$639.009%

*price indicative

RS Stock No.:
226-0724
Mfr. Part No.:
FKT38EIHQ0.032768
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

0.032768MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

12.5pF

Package Type

Cylindrical

Packaging

Tape & Reel

Pin Count

2

Length

16.3mm

Width

3.1mm

Frequency Tolerance

±20 ppm

Frequency Stability

±0.04 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Series Resistance

35kΩ

Standards/Approvals

RoHS

Series

FKT38

Automotive Standard

No

The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 16.3mm height and 3.1 mm diameter. It is lead(Pb) free and has -20 to +60°C temperature. It has 12.5pF load capacitance.

It is RoHS compliant

  • RS Stock No. 2260725
  • Mfr. Part No. FKT38EIHQ0.032768
Each
$1.14
  • RS Stock No. 2260725P
  • Mfr. Part No. FKT38EIHQ0.032768
Each (Supplied in a Bag)
$1.14
  • RS Stock No. 2260717P
  • Mfr. Part No. FKT26EIHD0.032768
Each (Supplied in a Bag)
$1.12
  • RS Stock No. 2260717
  • Mfr. Part No. FKT26EIHD0.032768
Each
$1.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy