Abracon 0.032768MHz Crystal Unit ±20ppm SMD 2-Pin 1.6 x 1 x 0.5mm
- RS Stock No.:
- 226-0703
- Mfr. Part No.:
- FK161EIHM0.032768-T5
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 10 units)**
$27.45
(exc. GST)
$30.19
(inc. GST)
4990 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $2.745 | $27.45 |
50 - 490 | $2.695 | $26.95 |
500 - 990 | $2.646 | $26.46 |
1000 - 2490 | $2.597 | $25.97 |
2500 + | $2.551 | $25.51 |
**price indicative
- RS Stock No.:
- 226-0703
- Mfr. Part No.:
- FK161EIHM0.032768-T5
- Brand:
- Abracon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Abracon | |
Standard Frequency | 0.032768MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 12.5pF | |
Package Type | SMD | |
Pin Count | 2 | |
Dimensions | 1.6 x 1 x 0.5mm | |
Frequency Tolerance | ±20ppm | |
Select all | ||
---|---|---|
Brand Abracon | ||
Standard Frequency 0.032768MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Dimensions 1.6 x 1 x 0.5mm | ||
Frequency Tolerance ±20ppm | ||
Related links
- Abracon 0.032768MHz Crystal Unit ±20ppm SMD 2-Pin 1.6 x 1 x 0.5mm
- ILSI 0.032768MHz Crystal Unit ?20ppm SMD 2-Pin 1.6 x 1 x 0.5mm
- Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 1.6 x 1 x 0.5mm
- Abracon 32.768MHz Crystal Unit SMD 2-Pin 1.6 x 1 x 0.5mm
- Abracon 0.032768MHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 0.032768MHz Crystal Unit ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.9mm
- Abracon 0.032768MHz Crystal Unit ±20ppm SMD 2-Pin 2.05 x 1.2 x 0.6mm
- Abracon 0.032768MHz Crystal Unit ±20ppm SMD 4-Pin 8.7 x 3.7 x 2.5mm