Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 4.1 mm 1.5mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-0698
Mfr. Part No.:
FK145EIHM0.032768-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

0.032768MHz

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

4.1mm

Width

1.5mm

Height

0.9mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±0.04 ppm

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Series

FK145E

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 4.1 x 1.5 x 0.9 mm dimensions. It is lead(Pb) free and has -40°C to 85° temperature. It has 12.5pF load capacitance.

It is RoHS/RoHS II compliant

Related links