Abracon 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- RS Stock No.:
- 226-0520
- Mfr. Part No.:
- FC4SDCBGM8.0-T1
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.93
(exc. GST)
$8.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.317 | $7.93 | - |
| 50 - 75 | $0.312 | $7.80 | $0.25 |
| 100 - 225 | $0.306 | $7.65 | $1.10 |
| 250 - 475 | $0.301 | $7.53 | $4.00 |
| 500 + | $0.296 | $7.40 | $10.50 |
*price indicative
- RS Stock No.:
- 226-0520
- Mfr. Part No.:
- FC4SDCBGM8.0-T1
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 8MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 13.5mm | |
| Width | 5mm | |
| Height | 4.5mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series | FC4SD | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 8MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 13.5mm | ||
Width 5mm | ||
Height 4.5mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 85°C | ||
Series FC4SD | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon FC4SD series is the SMD crystal with resistance weld seal and it have termination finish of the sn, ag3.0 and cu0.5. The shunt capacitance of this SMD crystal is the 7 pF and its load capacitance is the 12 pF.
Tolerances down to ±10 ppm
Stabilities down to ±5 ppm
Operating temperature range to -40°C to +85°C
- RS Stock No. 2260520P
- Mfr. Part No. FC4SDCBGM8.0-T1
Each (Supplied on a Reel)
$0.317
- RS Stock No. 2260565
- Mfr. Part No. FC4SDCBMF8.0-T1
Each (In a Pack of 25)
$0.307
- RS Stock No. 2260577P
- Mfr. Part No. FC4SDCBMM8.0-T1
Each (Supplied on a Reel)
$0.313
- RS Stock No. 2260564
- Mfr. Part No. FC4SDCBMF8.0-T1
Each (On a Reel of 1000)
$0.217
Related links
- Abracon 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- Abracon 10 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- Abracon 14.31818 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- Abracon 12.288 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- Abracon 25 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- Abracon 7.3728 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- Abracon 22.1184 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm











