ILSI 18.432 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
- RS Stock No.:
- 219-2155
- Mfr. Part No.:
- ILCX07A-FB1F12-18.432MHz
- Brand:
- ILSI
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $44.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$869.00
(exc. GST)
$956.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.869 | $869.00 | - |
| 2000 - 9000 | $0.847 | $847.00 | $44.00 |
| 10000 + | $0.762 | $762.00 | $1,070.00 |
*price indicative
- RS Stock No.:
- 219-2155
- Mfr. Part No.:
- ILCX07A-FB1F12-18.432MHz
- Brand:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Standard Frequency | 18.432MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.3mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ILCX07A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Standard Frequency 18.432MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.3mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ILCX07A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ILCX07A series crystal has output frequency 18.432 MHz and it is available in SMD package of dimension 5 x 3.2 x 1.3mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3. It's operating temperature is 0°C to +70°C
Low Cost SMD Package
Low ESR
Compatible with Lead-free Processing
Related links
- ILSI 18.432 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
- ILSI 14.7456 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
- Abracon 18.432 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 5 mm 3.2mm
- Abracon 18.432 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- Abracon 18.432 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- MERCURY 18.432 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
