IQD 48 MHz Crystal Unit ±15 ppm SMT 2-Pin 400 μm 1.6 mm 1.2mm
- RS Stock No.:
- 212-0603
- Mfr. Part No.:
- LFXTAL069528
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.67
(exc. GST)
$9.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.734 | $8.67 |
| 25 - 45 | $1.694 | $8.47 |
| 50 + | $1.672 | $8.36 |
*price indicative
- RS Stock No.:
- 212-0603
- Mfr. Part No.:
- LFXTAL069528
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 48MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 400μm | |
| Frequency Tolerance | ±15 ppm | |
| Frequency Stability | ±15 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS Status 2011, EU, REACH Status | |
| Series | IQXC-26 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 48MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 400μm | ||
Frequency Tolerance ±15 ppm | ||
Frequency Stability ±15 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS Status 2011, EU, REACH Status | ||
Series IQXC-26 | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a standard 1.6 x 1.2mm SMD crystal in a hermetically sealed ceramic package with a sealed metal lid.
Frequency is 48.0MHz
Frequency tolerance is ±15.00ppm
Tolerance condition is at 25°C
Storage temperature range is –40°C to 85°C
Related links
- IQD 48 MHz Crystal Unit ±15 ppm SMT 2-Pin 0.4 mm 1.6 mm 1.2mm
- DiodesZetex 32 MHz Crystal ±10 to ±50 ppm Surface Mount 4-Pin 0.4 mm 1.6 mm 1.2mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- Murata 25 MHz Crystal Unit ±15 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±15 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±10 ppm SMT 2-Pin 0.8 mm 2 mm 1.2mm
