Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.49

(exc. GST)

$8.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$1.498$7.49-
65 - 120$1.458$7.292%
125 +$1.436$7.184%

*price indicative

Packaging Options:
RS Stock No.:
205-3428
Mfr. Part No.:
Q22FA1280019112
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

32MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

8pF

Package Type

SMT

Pin Count

4

Length

2mm

Width

1.6mm

Height

500μm

Frequency Tolerance

±10 ppm

Frequency Stability

-10 → 10 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series Resistance

60Ω

Standards/Approvals

RoHS, EU

Series

FA-128

Automotive Standard

No

The Epson FA-128 series crystal has a nominal frequency range of 16 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.

Operating Temperature Range: -40°C to +85 °C

Pb Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy