Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 350 μm 1.6 mm 1.2mm
- RS Stock No.:
- 205-3395
- Mfr. Part No.:
- X1E000251001412
- Brand:
- Epson
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3395
- Mfr. Part No.:
- X1E000251001412
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 26MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Package Type | SMT | |
| Packaging | 3000 pieces per Reel | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 350μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | -12 → 12 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series Resistance | 200Ω | |
| Standards/Approvals | EU RoHS Directive | |
| Series | FA-118T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 26MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Package Type SMT | ||
Packaging 3000 pieces per Reel | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 350μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability -12 → 12 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series Resistance 200Ω | ||
Standards/Approvals EU RoHS Directive | ||
Series FA-118T | ||
Automotive Standard No | ||
The Epson FA-118T series crystal has a nominal frequency range of 24 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.
Operating Temperature Range: -40°C to +85 °C
Pb Free
RoHS Compliant
Related links
- Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- Epson 26 MHz Crystal Unit ±9 ppm SMT 4-Pin 0.5 mm 2 mm 1.6mm
- IQD 48 MHz Crystal Unit ±15 ppm SMT 2-Pin 0.4 mm 1.6 mm 1.2mm
- Murata 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.7 mm 1.6 mm 2mm
- Epson 50 MHz Crystal Unit ±10 ppm SMT 4-Pin
- Epson 40 MHz Crystal Unit ±10 ppm SMT 4-Pin
