Abracon 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $14.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$257.00

(exc. GST)

$283.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.257$257.00-
2000 - 3000$0.25$250.00$14.00
4000 +$0.246$246.00$44.00

*price indicative

RS Stock No.:
187-5785
Mfr. Part No.:
ABLS-8.000MHz-16-D-4-H-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

8MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

16pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

4.1mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±35 ppm

Maximum Operating Temperature

85°C

Series Resistance

80Ω

Standards/Approvals

RoHS

Series

ABLS

Automotive Standard

No

Available for tight stability & extended temperature range

Applications:

Computers, Modems, Microprocessors

Wireless Applications

  • RS Stock No. 1875911
  • Mfr. Part No. ABLS-8.000MHz-16-D-4-H-T
Each (In a Pack of 10)
$0.356
  • RS Stock No. 1875911P
  • Mfr. Part No. ABLS-8.000MHz-16-D-4-H-T
Each (Supplied on a Reel)
$0.356
  • RS Stock No. 1875788
  • Mfr. Part No. ABLS-8.000MHz-B-4-Y-T
Each (On a Reel of 1000)
$0.23
  • RS Stock No. 1876097
  • Mfr. Part No. ABLS-8.000MHz-12-B-4-Y-T
Each (In a Pack of 20)
$0.309

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy