CTS 24MHz Crystal Unit ±20ppm SMD 4-Pin 1.6 x 1.2 x 0.35mm
- RS Stock No.:
- 178-1912
- Mfr. Part No.:
- 416F24022IKR
- Brand:
- CTS
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.734
(exc. GST)
$0.807
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.734 | $2,202.00 |
6000 - 9000 | $0.716 | $2,148.00 |
12000 + | $0.705 | $2,115.00 |
*price indicative
Related links
- CTS 24MHz Crystal Unit ±20ppm SMD 4-Pin 1.6 x 1.2 x 0.35mm
- Epson 50MHz Crystal Unit ± 10ppm SMT 4-Pin 1.6 x 1.2 x 0.35mm
- Epson 26MHz Crystal Unit ± 10ppm SMT 4-Pin 1.6 x 1.2 x 0.35mm
- Epson 32MHz Crystal Unit ± 10ppm SMT 4-Pin 1.6 x 1.2 x 0.35mm
- IQD 48MHz Crystal Unit ±15.00ppm SMT 2-Pin 1.6 x 1.2 x 0.4mm
- Abracon 32MHz Crystal 20ppm ABM12 4-Pin 1.6 x 1.2 x 0.45mm
- QANTEK 26MHz Crystal ±10ppm SMD 4-Pin 1.6 x 1.2 x 0.4mm
- CTS 24MHz Crystal Unit ±30ppm HC-49/US-SM 2-Pin 11.1 x 4.83 x 3.6mm