QANTEK 3.6864 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- RS Stock No.:
- 173-4729
- Mfr. Part No.:
- QCL3.68640F18B23B
- Brand:
- QANTEK
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$28.30
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.283 | $28.30 | - |
| 200 - 300 | $0.276 | $27.60 | 2% |
| 400 + | $0.272 | $27.20 | 3% |
*price indicative
- RS Stock No.:
- 173-4729
- Mfr. Part No.:
- QCL3.68640F18B23B
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 3.6864MHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49 | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 200Ω | |
| Standards/Approvals | RoHS | |
| Series | QCL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 3.6864MHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49 | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 3.5mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 200Ω | ||
Standards/Approvals RoHS | ||
Series QCL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QCL
Crystals Through Hole
- RS Stock No. 8149386
- Mfr. Part No. QCL3.68640F18B23B
Each (In a Bag of 10)
$0.289
- RS Stock No. 8149386P
- Mfr. Part No. QCL3.68640F18B23B
Each (Supplied in a Bag)
$0.289
- RS Stock No. 8149399
- Mfr. Part No. QCL4.194304F18B23B
Each (In a Bag of 10)
$0.31
- RS Stock No. 1734734
- Mfr. Part No. QCL8.19200F18B23B
Each (In a Bag of 100)
$0.283
Related links
- QANTEK 3.6864 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 14.7456 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 12 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 32 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 11.0592 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 27 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 18.432 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm
- QANTEK 22.1184 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm









