QANTEK 11.0592MHz Crystal ±10ppm SMD 4-Pin 5 x 3.2 x 1mm
- RS Stock No.:
- 173-4460
- Mfr. Part No.:
- QC5A11.0592F12B12
- Brand:
- QANTEK
This image is representative of the product range
1 / 1
Discontinued product
- RS Stock No.:
- 173-4460
- Mfr. Part No.:
- QC5A11.0592F12B12
- Brand:
- QANTEK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | QANTEK | |
Standard Frequency | 11.0592MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 12pF | |
Package Type | SMD | |
Pin Count | 4 | |
Length | 5mm | |
Width | 3.2mm | |
Height | 1mm | |
Dimensions | 5 x 3.2 x 1mm | |
Frequency Tolerance | ±10ppm | |
Frequency Stability | ±20ppm | |
Series Resistance | 90Ω | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand QANTEK | ||
Standard Frequency 11.0592MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Dimensions 5 x 3.2 x 1mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±20ppm | ||
Series Resistance 90Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||