QANTEK 18.432MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm
- RS Stock No.:
- 173-4407
- Mfr. Part No.:
- QC6CB18.4320F18B23R
- Brand:
- QANTEK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-4407
- Mfr. Part No.:
- QC6CB18.4320F18B23R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 18.432MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.1mm | |
| Dimensions | 6 x 3.5 x 1.1mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 30Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 18.432MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.1mm | ||
Dimensions 6 x 3.5 x 1.1mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 30Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- QANTEK 18.432MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm
- QANTEK 30MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm
- Abracon 16MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.4mm
- Hosonic 13MHz Crystal ±20ppm SMD 4-Pin 6 x 3.5 x 1mm
- QANTEK 12MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.1mm
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.75mm
- Interquip 18.432MHz Crystal Unit ±30ppm SMD 2-Pin 6 x 3.5 x 1mm
- Interquip 18.432MHz Crystal ±30ppm SMD 2-Pin 6 x 3.5 x 1.2mm
