AKER 3.6864 MHz Crystal ±30 ppm 2-Pin 4.6 mm 13.5 mm 4.8mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4354
Mfr. Part No.:
CAA-3.6864-18-3050-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

3.6864 MHz

Product Type

Crystal

Frequency Tolerance

±30 ppm

Pin Count

2

Height

4.6 mm

Length

13.5 mm

Width

4.8 mm

Frequency Stability

±50 ppm

Load Capacitance

18 pF

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series Resistance

200 Ω

COO (Country of Origin):
CN

CAA


Crystals SMT Metal case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy