AKER 4.1943 MHz Crystal ±30 ppm HC-49 2-Pin 4.6 mm 13.5 mm 4.8mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

$169.00

(exc. GST)

$186.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250$0.676$169.00
500 - 750$0.659$164.75
1000 +$0.649$162.25

*price indicative

RS Stock No.:
173-4351
Mfr. Part No.:
CAA-4.194304-18-3050-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Product Type

Crystal

Standard Frequency

4.1943MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

13.5mm

Width

4.8mm

Height

4.6mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

85°C

Series Resistance

120Ω

Series

CAA

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

CAA


Crystals SMT Metal case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy