QANTEK 6.144 MHz Crystal ±20 ppm 2-Pin 4.4 mm 11.4 mm 4.8mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4318
Mfr. Part No.:
QCS6.14400F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

6.144 MHz

Product Type

Crystal

Frequency Tolerance

±20 ppm

Pin Count

2

Height

4.4 mm

Length

11.4 mm

Width

4.8 mm

Frequency Stability

±30 ppm

Load Capacitance

18 pF

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series Resistance

80 Ω

COO (Country of Origin):
CN

QCS


Crystals SMT Metal case


  • RS Stock No. 1734751
  • Mfr. Part No. QCS32.0000F18B23R
Each (On a Reel of 1000)
$0.445
  • RS Stock No. 8149471
  • Mfr. Part No. QCS3.68640F18B23R
Each (In a Bag of 10)
$0.508
  • RS Stock No. 8149563P
  • Mfr. Part No. QCS32.0000F18B23R
Each (Supplied on a Reel)
$0.486
  • RS Stock No. 8149471P
  • Mfr. Part No. QCS3.68640F18B23R
Each (Supplied on a Reel)
$0.508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy