QANTEK 24 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$39.00

(exc. GST)

$43.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$0.39$39.00-
200 - 300$0.38$38.002%
400 +$0.374$37.404%

*price indicative

RS Stock No.:
173-4312
Mfr. Part No.:
QCL24.0000F18B23B
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

24MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Bulk

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Series

QCL

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QCL


Crystals Through Hole


  • RS Stock No. 8149453
  • Mfr. Part No. QCL24.0000F18B23B
Each (In a Bag of 10)
$0.46
  • RS Stock No. 8149465
  • Mfr. Part No. QCL25.0000F18B23B
Each (In a Bag of 10)
$0.31
  • RS Stock No. 1734734
  • Mfr. Part No. QCL8.19200F18B23B
Each (In a Bag of 100)
$0.283
  • RS Stock No. 8149415
  • Mfr. Part No. QCL8.19200F18B23B
Each (In a Bag of 10)
$0.285

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy