Epson 16 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

$774.50

(exc. GST)

$852.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 1000$3.098$774.50
1250 +$2.788$697.00

*price indicative

RS Stock No.:
173-2266
Mfr. Part No.:
X1E000021011912
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Crystal Unit

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

TSX-3225

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

600μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Standards/Approvals

RoHS, REACH

Series

TSX3225

Automotive Standard

No

COO (Country of Origin):
JP

TSX3225


FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.

Features and Benefits


• Frequency range: 16 MHz to 48 MHz

• External dimensions: 3.2 x 2.5 x 0.6 mm

• Overtone order: Fundamental

• Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy