Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.06

(exc. GST)

$3.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 5,615 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$0.612$3.06-
250 - 495$0.602$3.011%
500 +$0.592$2.963%

*price indicative

Packaging Options:
RS Stock No.:
171-2824
Mfr. Part No.:
ABM8G-12.000MHZ-18-D2Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

1mm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

120Ω

Series

ABM8G

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Low in height, suitable for thin equipment

Glass sealed package assures high reliability and high temperature operation

Tight tolerance and stability available

IR reflow capable

Low cost version of ABM8 crystal

High density applications.

Modems, communication and test equipment

PMCIA, wireless applications

  • RS Stock No. 2327178P
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (Supplied on a Reel)
$0.255
  • RS Stock No. 2327178
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (In a Pack of 25)
$0.255
  • RS Stock No. 2763860
  • Mfr. Part No. XRCGB40M000F5A00R0
Each (On a Tape of 10)
$0.598
  • RS Stock No. 2327180
  • Mfr. Part No. ABLS-12.000MHZ-K4T
Each (On a Reel of 1000)
$0.211

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy