Abracon 7.3728 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.33

(exc. GST)

$20.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.833$18.33
250 - 490$1.786$17.86
500 +$1.755$17.55

*price indicative

Packaging Options:
RS Stock No.:
171-2788
Mfr. Part No.:
ABMM2-7.3728MHZ-E2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

7.3728MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

6mm

Width

3.5mm

Height

1.2mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±20 ppm

Series Resistance

150Ω

Maximum Operating Temperature

70°C

Series

ABmm²

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
Low height 1.2 mm max

Seam sealed ceramic package assures high reliability

Available tight tolerance and stability

Computers, Modems, Microprocessors

Communication, Test equipment

PCMCIA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy