Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 171-2731
- Mfr. Part No.:
- ABM8-25.000MHZ-B2-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.66
(exc. GST)
$7.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
- Plus 6,160 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.666 | $6.66 |
| 250 - 490 | $0.65 | $6.50 |
| 500 + | $0.641 | $6.41 |
*price indicative
- RS Stock No.:
- 171-2731
- Mfr. Part No.:
- ABM8-25.000MHZ-B2-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS, REACH | |
| Series | ABM8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 25MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS, REACH | ||
Series ABM8 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low in height, suitable for thin equipment, 0.8mm max
Seam sealed package assures high reliability
Tight tolerance and stability available
Available for fundamental and 3rd over tone mode
High density applications
Modems, communication and test equipment
PMCIA, Wireless applications
Related links
- Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 48 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12.288 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
