- RS Stock No.:
- 171-2702
- Mfr. Part No.:
- ABM8-24.000MHZ-B2-T
- Brand:
- Abracon
460 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.643
(exc. GST)
$0.707
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.643 | $6.43 |
250 - 490 | $0.629 | $6.29 |
500 + | $0.617 | $6.17 |
*price indicative |
- RS Stock No.:
- 171-2702
- Mfr. Part No.:
- ABM8-24.000MHZ-B2-T
- Brand:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low in height, suitable for thin equipment, 0.8mm max
Seam sealed package assures high reliability
Tight tolerance and stability available
Available for fundamental and 3rd over tone mode
High density applications
Modems, communication and test equipment
PMCIA, Wireless applications
Seam sealed package assures high reliability
Tight tolerance and stability available
Available for fundamental and 3rd over tone mode
High density applications
Modems, communication and test equipment
PMCIA, Wireless applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.8mm |
Dimensions | 3.2 x 2.5 x 0.8mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Related links
- Abracon 24MHz Crystal Unit ±30ppm HC/49US 2-Pin 8.0 x 3.0mm
- Abracon 24MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm
- Abracon 24MHz Crystal Unit ±20ppm SMD 4-Pin 7.2 x 5.2 x 1.3mm
- Abracon 24MHz Crystal Unit SMD 4-Pin 6 x 3.6 x 1.2mm
- Abracon 24MHz Crystal Unit SMD 2-Pin 0.449 x 0.185in
- Abracon 24MHz Crystal Unit ±20ppm SMD 4-Pin 3.2 x 2.5 x 1mm
- Abracon 24MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
- Abracon 24MHz Crystal 20ppm SMD 3.2 x 2.5 x 0.8mm