Abracon 8 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- RS Stock No.:
- 171-2292
- Mfr. Part No.:
- ABMM2-8.000MHZ-E2-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,103.00
(exc. GST)
$1,213.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.103 | $1,103.00 | - |
| 2000 - 3000 | $1.089 | $1,089.00 | 1% |
| 4000 + | $1.059 | $1,059.00 | 3% |
*price indicative
- RS Stock No.:
- 171-2292
- Mfr. Part No.:
- ABMM2-8.000MHZ-E2-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±20 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 72Ω | |
| Series | ABmm² | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 8MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.2mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±20 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 72Ω | ||
Series ABmm² | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
CERAMIC SURFACE MOUNT LOW PROFILE QUARTZ CRYSTALS
Key features
Suitable for RoHS compliant reflow
Low height 1.2 mm max
Seam sealed ceramic package assures high reliability
Available tight tolerance and stability
Applications
Computers, Modems, Microprocessors
Communication, Test equipment
PCMCIA
- RS Stock No. 2413042
- Mfr. Part No. ABMM2-8.000MHZ-D1-T
Each (On a Reel of 1000)
$1.267
- RS Stock No. 2413043
- Mfr. Part No. ABMM2-8.000MHZ-D1-T
Each (In a Pack of 10)
$1.71
- RS Stock No. 1712700P
- Mfr. Part No. ABMM2-8.000MHZ-E2-T
Each (Supplied on a Reel)
$1.491
- RS Stock No. 1712700
- Mfr. Part No. ABMM2-8.000MHZ-E2-T
Each (In a Pack of 10)
$1.491
Related links
- Abracon 8 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 10 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 7.3728 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm










