Abracon 114.285 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,723.00

(exc. GST)

$4,095.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$3.723$3,723.00
2000 - 3000$3.683$3,683.00
4000 +$3.574$3,574.00

*price indicative

RS Stock No.:
171-2254
Mfr. Part No.:
ABM8-166-114.285MHZ-T2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

114.285MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

750μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

62Ω

Maximum Operating Temperature

85°C

Series

ABM8

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
Low in height, suitable for thin equipment, 0.75mm max

Seam sealed package assures high reliability

For use with SiLab Part Number Si5316

  • RS Stock No. 1712823P
  • Mfr. Part No. ABM8-166-114.285MHZ-T2
Each (Supplied on a Reel)
$5.195
  • RS Stock No. 1712823
  • Mfr. Part No. ABM8-166-114.285MHZ-T2
Each (In a Pack of 2)
$5.195
  • RS Stock No. 1712817P
  • Mfr. Part No. ABM8AIG-16.000MHZ-12-2Z-T3
Each (Supplied on a Reel)
$1.646
  • RS Stock No. 1712817
  • Mfr. Part No. ABM8AIG-16.000MHZ-12-2Z-T3
Each (In a Pack of 5)
$1.646

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy