Abracon 14.7456 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.63

(exc. GST)

$6.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.225$5.63-
250 - 475$0.219$5.482%
500 +$0.215$5.384%

*price indicative

Packaging Options:
RS Stock No.:
171-0531
Mfr. Part No.:
ABLS-14.7456MHZ-B2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

14.7456MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

HC-49

Length

11.4mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

±20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

50Ω

Series

ABLS

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN

ABLS Series


Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.

Applications


Computers

Modems

Microprocessors

Wireless applications

  • RS Stock No. 1710531P
  • Mfr. Part No. ABLS-14.7456MHZ-B2-T
Each (Supplied on a Reel)
$0.225
  • RS Stock No. 1710209
  • Mfr. Part No. ABLS-14.7456MHZ-B2-T
Each (On a Reel of 1000)
$0.187
  • RS Stock No. 1710208
  • Mfr. Part No. ABLS-12.288MHZ-B2-T
Each (On a Reel of 1000)
$0.198
  • RS Stock No. 1710516P
  • Mfr. Part No. ABLS-12.288MHZ-B2-T
Each (Supplied on a Reel)
$0.257

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy