Abracon 25 MHz Crystal ±30 ppm Surface Mount 1.3 mm 5 mm 3.2mm

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1000 units)*

$1,028.00

(exc. GST)

$1,131.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$1.028$1,028.00
2000 - 3000$1.002$1,002.00
4000 +$0.987$987.00

*price indicative

RS Stock No.:
171-0287
Mfr. Part No.:
ABM3C-25.000MHZ-D4Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Length

5mm

Width

3.2mm

Height

1.3mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

50Ω

Series

ABM3C

Standards/Approvals

REACH, RoHS

Automotive Standard

No

ABM3C


Abracon ABM3C series SMD crystals are low in height so suitable for thin equipment. Tight tolerance and stability. New seam sealed package available (code "C")

Applications


High density applications

Pagers

PCMCIA and wireless applications

Communication and test equipment

Crystals 5x3.2mm Ceramic case


Related links