Abracon 20 MHz Crystal ±20 ppm Surface Mount 1.1 mm 5 mm 3.2mm

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $125.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$740.00

(exc. GST)

$810.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.74$740.00-
5000 +$0.715$715.00$125.00

*price indicative

RS Stock No.:
171-0275
Mfr. Part No.:
ABM3B-20.000MHZ-B2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

70Ω

Standards/Approvals

REACH, RoHS

Series

ABM3B

Automotive Standard

No

COO (Country of Origin):
CN

ABM3B


Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications


Cellular Telephones;High density applications;Pagers;PCMCIA and wireless applications;Communication and test equipment

Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy