Abracon 12 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- RS Stock No.:
- 171-0257
- Mfr. Part No.:
- ABM3-12.000MHZ-D2Y-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $22.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$586.00
(exc. GST)
$645.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.586 | $586.00 | - |
| 2000 - 3000 | $0.575 | $575.00 | $22.00 |
| 4000 + | $0.562 | $562.00 | $96.00 |
*price indicative
- RS Stock No.:
- 171-0257
- Mfr. Part No.:
- ABM3-12.000MHZ-D2Y-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.3mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ABM3 | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.3mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Series ABM3 | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
ABM3
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode.
Applications
Cellular Telephones;Pagers;PCMCIA and wireless applications;Communication and test equipment
Crystals 5x3.2mm Ceramic case
Related links
- Abracon 12 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 11.0592 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 10 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 16 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
