Abracon 12 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- RS Stock No.:
- 171-0256
- Mfr. Part No.:
- ABM3-12.000MHZ-B2-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$970.00
(exc. GST)
$1,070.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.97 | $970.00 |
| 2000 - 3000 | $0.957 | $957.00 |
| 4000 + | $0.931 | $931.00 |
*price indicative
- RS Stock No.:
- 171-0256
- Mfr. Part No.:
- ABM3-12.000MHZ-B2-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.3mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ABM3 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.3mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 70°C | ||
Series ABM3 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
ABM3
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode.
Applications
Cellular Telephones;Pagers;PCMCIA and wireless applications;Communication and test equipment
Crystals 5x3.2mm Ceramic case
- RS Stock No. 1710619P
- Mfr. Part No. ABM3-12.000MHZ-B2-T
Each (Supplied on a Reel)
$1.284
- RS Stock No. 1710619
- Mfr. Part No. ABM3-12.000MHZ-B2-T
Each (In a Pack of 10)
$1.284
- RS Stock No. 1710462P
- Mfr. Part No. ABM3-12.000MHZ-D2Y-T
Each (Supplied on a Reel)
$0.736
- RS Stock No. 1710462
- Mfr. Part No. ABM3-12.000MHZ-D2Y-T
Each (In a Pack of 10)
$0.736
Related links
- Abracon 12 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 18.432 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 13.56 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±20 ppm Surface Mount 1.1 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.3 mm 7.2 mm 5.2mm









