Abracon 16 MHz Crystal ±20 ppm Surface Mount 700 μm 2.5 mm 2mm
- RS Stock No.:
- 171-0241
- Mfr. Part No.:
- ABM10-16.000MHZ-E20-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,460.00
(exc. GST)
$1,610.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.46 | $1,460.00 | - |
| 5000 + | $1.314 | $1,314.00 | 9% |
*price indicative
- RS Stock No.:
- 171-0241
- Mfr. Part No.:
- ABM10-16.000MHZ-E20-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Reel | |
| Package Type | Surface Mount | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 700μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 150Ω | |
| Standards/Approvals | RoHS, REACH | |
| Series | ABM10 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Reel | ||
Package Type Surface Mount | ||
Length 2.5mm | ||
Width 2mm | ||
Height 700μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 150Ω | ||
Standards/Approvals RoHS, REACH | ||
Series ABM10 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
ABM10
Abracon ABM10 series ceramic base SMD crystals are ultra miniature. The sealed ceramic package assures high precision and reliability.
Applications
Blue-Tooth;Wireless applications;High density applications;Computers;Microprocessors;Communication;Test equipment;Portable radios and MP3 players
Related links
- Abracon 16 MHz Crystal ±20 ppm Surface Mount 0.7 mm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 0.7 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 0.7 mm 2.5 mm 2mm
- Abracon 19.2 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 16.384 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 0.6 mm 2.5 mm 2mm
