Abracon 16 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$212.00

(exc. GST)

$233.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.212$212.00
2000 - 3000$0.206$206.00
4000 +$0.203$203.00

*price indicative

RS Stock No.:
171-0210
Mfr. Part No.:
ABLS-16.000MHZ-B2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

16MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

HC-49

Length

11.4mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

±20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Series

ABLS

Automotive Standard

No

COO (Country of Origin):
CN

ABLS Series


Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.

Applications


Computers

Modems

Microprocessors

Wireless applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy