IQD 7.3728 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$18.35

(exc. GST)

$20.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.367$18.35

*price indicative

RS Stock No.:
148-5675
Mfr. Part No.:
LFXTAL003335B
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

7.3728MHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.7mm

Height

4.1mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±50 ppm

Series Resistance

60Ω

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Non Compliant

Industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads

Model HC49/4H

Model Issue number 15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy