IQD 4 MHz Crystal Unit ±20 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$30.55

(exc. GST)

$33.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.611$30.55

*price indicative

RS Stock No.:
148-4383
Mfr. Part No.:
LFXTAL003074B
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

4MHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.7mm

Height

4.1mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±50 ppm

Series Resistance

130Ω

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Automotive Standard

No

Industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads

Model HC49/4H

Model Issue number 15

  • RS Stock No. 1463924
  • Mfr. Part No. LFXTAL003074B
Each (In a Bag of 100)
$0.506
  • RS Stock No. 1484330
  • Mfr. Part No. LFXTAL003132B
Each (In a Pack of 50)
$0.648
  • RS Stock No. 1463975
  • Mfr. Part No. LFXTAL003132B
Each (In a Bag of 100)
$0.639
  • RS Stock No. 1463966
  • Mfr. Part No. LFXTAL003115BULK
Each (In a Bag of 100)
$0.546

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy