IQD 4.9152 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$54.60

(exc. GST)

$60.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
  • Plus 700 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$0.546$54.60
200 - 200$0.542$54.20
300 +$0.537$53.70

*price indicative

RS Stock No.:
146-3966
Mfr. Part No.:
LFXTAL003115BULK
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

4.9152MHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.7mm

Height

4.1mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

130Ω

Standards/Approvals

RoHS

Automotive Standard

No

Industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads

Model HC49/4H

Model Issue number 15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy