IQD 2 MHz Crystal Unit ±50 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- RS Stock No.:
- 146-3958
- Mfr. Part No.:
- LFXTAL003037B
- Brand:
- IQD
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$164.60
(exc. GST)
$181.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.646 | $164.60 | - |
| 200 - 300 | $1.612 | $161.20 | 2% |
| 400 + | $1.581 | $158.10 | 3% |
*price indicative
- RS Stock No.:
- 146-3958
- Mfr. Part No.:
- LFXTAL003037B
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 2MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole | |
| Load Capacitance | 20pF | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 13.46mm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | 0°C | |
| Frequency Stability | ±100 ppm | |
| Maximum Operating Temperature | 50°C | |
| Series Resistance | 600Ω | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 2MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole | ||
Load Capacitance 20pF | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 13.46mm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature 0°C | ||
Frequency Stability ±100 ppm | ||
Maximum Operating Temperature 50°C | ||
Series Resistance 600Ω | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Industry standard leaded package
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Standard 2 leg HC49 package
Model HC49
Model Issue number 15
Related links
- IQD 2 MHz Crystal Unit ±50 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 5 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 1.8432 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 2.4577 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 3.6864 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 11.0592 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 4 MHz Crystal Unit ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
- IQD 14.7456 MHz Crystal ±20 ppm HC-49 2-Pin 13.46 mm 11.05 mm 4.65mm
