Microchip 25 MHz Crystal 30 ppm VDFN 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 764-368
- Mfr. Part No.:
- VXM7-9013-25M0000000
- Brand:
- Microchip
Subtotal (1 tape of 3000 units)*
$35,916.00
(exc. GST)
$39,507.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3000 + | $11.972 | $35,916.00 |
*price indicative
- RS Stock No.:
- 764-368
- Mfr. Part No.:
- VXM7-9013-25M0000000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | VDFN | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | 30 ppm | |
| Frequency Stability | 30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Series | VXM7 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type VDFN | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance 30 ppm | ||
Frequency Stability 30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Series VXM7 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Microchip VXM7 is designed to provide stable frequency control for electronic and communication applications. It delivers reliable performance across a defined operating range.
Supports frequency range from 12MHz to 60MHz
Operates within temperature range from 40 to 85C
Ensures stable frequency performance
Related links
- Microchip 60 MHz Crystal Unit ±10 ppm VDFN 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 25 MHz Crystal Unit ±20 ppm SMT 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
